
MSI MPG 274URDFWDE E16M Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 0.5 ms HDMI™, DisplayPort, USB
Highlights & Details
MSI MPG 274URDFWDE E16M Gaming screen
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 0.5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB A (USB 2.0), Headphone input;Freesync, G-Sync, Height adjustable, Kensington lock, Headphone jack, Tiltable, Pivoted, Swivelling, UHD resolution, USB docking station, VESA Mount 100 x 100 mm
Technical specifications
- HDMI version 2.1
- DisplayPort version 1.4a
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
160 Hz
- Response time
0.5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.155 mm
- Factory colour
Black
White
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 2.0)
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.0 ports
1 x
- No. of USB 2.0 ports
4 x
- Features
Freesync
G-Sync
Height adjustable
Kensington lock
Headphone jack
Tiltable
Pivoted
Swivelling
UHD resolution
USB docking station
Show more
- Inclination
-5/+20
- Adjustable height
110 mm
- Swivel angle
-30°
+30°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
NVIDIA G-Sync Compatible
AMD FreeSync Premium
- Curved monitor
No
- HDR support
Yes
- HDR-certified
VESA DisplayHDR 1000
- Width
613.1 mm
- Height
400.9 mm
- Depth
202.4 mm
- Weight
8.2 kg
- Power supply (details)
100–240 V / 50-60Hz
- Dim
(W x H x D) 613.1 x 400.9 x 202.4 mm
- Screen size/position settings
Height
Tilt
Pivoting
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
Mini LED
- Range of uses
Gaming
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
- Anti-glare screen
yes
- Screws included
yes
- Headphone out
yes
- Width (without stand)
613.1 mm
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- Digital horizontal frequency
180 - 356 kHz
- Digital vertical frequency
48 - 160 Hz
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Frameless design
yes
- USB Power Delivery up to
98 W
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
75 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
12.4 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3597451 MSI MPG 274URDFWDE E16M Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 0.5 ms HDMI™, DisplayPort, USB
Description
This text is machine translated.
Features
- Mini LED - Better HDR with Full Array Local Dimming and 1,152 zones for deeper blacks and brighter highlights.
- AI Dual mode – automatically adjusts the refresh rate for smooth viewing without manual adjustment when the resolution changes.
- AI Menu - Automatically optimizes your display settings when you start the game and allows you to easily share profiles.
- Rapid IPS – provides intensive and pure colors while gaming.
- 0.5 ms (GtG, min.) Response time – an end to tearing and stuttering picture rates.
- VESA DisplayHDR 1000 – VESA-certified details, which can be viewed through precise contrast and shadow adjustment.
- Quantum dot technology – shows over one billion lively colors with unbelievable clarity.
- One click switch – change in the Dual mode with a click between resolution and refresh rate, matching the game.
- Aspect Ratio Options – Choose between different aspect ratios for a more individual gaming experience.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















