• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI MPG 275UPDDE E14 Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms IPS LED

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

MSI MPG 275UPDDE E14 Gaming screen

  • Screen size 68.6 cm (27 inch) 4K UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: VESA Mount 100 x 100 mm

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: LED
  • Contrast ratio: 1500:1
  • Contrast ratio (dynamic): 100000000:1
  • 0.1554 x 0.1554 mm pixel distance
  • HDMI Version 2.1
  • Swivel angle range -30 - 30 °
  • Tilt angle range -5 - 20°
Product type

Gaming screen

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

68.58 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

288 Hz

Response time

4 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

100000000 : 1

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

VESA Mount 100 x 100 mm

Audio power (max.)

2 W

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Power supply (details)

100-240 V

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Gaming

Display resolution mode

4K UHD

F (A - G)

Display

68.6 cm (27 inch)

Screen resolution

4K (3840 x 2160 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Display properties

IPS

Display resolution

3840 x 2160 Pixel

HDCP

Yes

100 x 100 mm

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Headphone out

yes

Cable lock slot

yes

Colour depth

10 Bit

VESA mounting

yes

Height adjustment

yes

Headphone outputs

1

Built-in speaker(s)

yes

Adjustable height (max)

13 cm

Pivot

yes

Digital horizontal frequency

106,1 - 318,2 kHz

Digital vertical frequency

48 - 288 Hz

HD-Ready

yes

Quick start guide

yes

VESA Adaptive Sync support

yes

Display viewable area (HxV)

596,736 x 335,664 mm

Response time (MPRT)

1 ms

HDMI

yes

Swivelling

yes

Pivot angle

-90 - 90°

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843128 MSI MPG 275UPDDE E14 Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms IPS LED

Description

The MSI MAG 275UPD E14 is a versatile 27" LCD monitor with LED backlight for the desktop, designed for everyone who expects the highest quality both during gaming and working. With a native resolution of 3840 x 2160 and a V-Sync rate of 144 Hz, this monitor offers breathtaking picture quality, supplemented by a dynamic contrast ratio of 100000000:1, that ensures lively pictures for any contents. IPS technology improves color accuracy and viewing angles and is therefore perfectly suited for both creative work and gaming sessions. Customizable functions like "Picture-in-Picture", "Picture by Picture" and "AI Vision" enable the users to personalize their viewing experience. Together with the adaptive sync technology and a response time of 1 ms, delays are minimized, WAS for smooth game play and smooth video playback is provided. Flexibility in installation is a hallmark of the MAG 275UPD E14: It can be adjusted in height, swivel angle, tilt and rotation to ensure comfort even in long use. With support for multiple input signals, including HDMI and DisplayPort, as well as the option to switch between 4K at 144 Hz and FHD at 288 Hz, this monitor fulfills all kinds of requirements. "Wireless Blue Light" technology contributes to a healthier viewing experience and makes it an ideal addition for each work place or each gaming setup.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.