• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI MPG A750GF PC power supply unit 750 W 80 PLUS Gold

1/6
Product type
PC power supply unit
PSU output power
750 W
Modular
Yes
Certification
80 PLUS Gold
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSI MPG A750GF PC power supply unit

  • Power supply unit output 750 W
  • PCI-Express (6+2-Pin) 6x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

Product type

PC power supply unit

PSU output power

750 W

Modular

Yes

Certification

80 PLUS Gold

Factory colour

Black

Dim

(W x H x D) 209 x 129 x 287 mm

Depth

287 mm

Height

129 mm

Width

209 mm

Weight

2.9 kg

-12V / DC

0.3 A

+12 V/DC (1)

35 A

+12V DC (2)

35 A

5 V DC

22 A

20+4-pin.

5

6-pin PCIe

6

Power rating

501 - 750 W

Design height

129 mm

Fan size

140 mm

3.3V DC

22 A

Power supply (details)

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841825 MSI MPG A750GF PC power supply unit 750 W 80 PLUS Gold

Description

Features

  • Total power 750 W.AC input voltage 100 - 240 VAC input frequency 47 - 63 Hz Motherboard connector plug 24-pin ATXPower cable length of motherboard 60 cmSATA-power cable length 950 mm Purpose: PCPower Supply Unit (PSU) Form Factor: ATX80 Plus Certification 80 PLUS Gold. Product color: BlackFan diameter 14 cmNumber of fans: 1 fans. Width 209 mmDepth: 287 mmHeight: 129 mm
  • This text is machine translated.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.