Supports the AMD B850 chipset and Ryzen processors
Four DIMM slots for DDR5 SDRAM up to 8200 MT/s.
Numerous connection options, including USB 3.2 Gen 2 and HDMI
Advanced Wi-Fi 7 for high-speed wireless connections
Rugged design with features such as 6-layer PCB and MSI Mystic Light
Technical specifications
Product type
Motherboard
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3720919 MSI MSI B850M GAMING PLUS WIFI AM5 Motherboard
Description
The MSI B850M GAMING PLUS WIFI motherboard offers gamers and PC enthusiasts a robust platform for setting up their systems. It supports the AMD B850 chipset and Ryzen processors, including the 7000, 8000, and 9000 series. With four DIMM slots for DDR5 SDRAM and support for RAM speeds of up to 8200 MT/s, this motherboard provides optimum performance for demanding applications and intensive gaming. Extended by functions like MSI audio boost, Mystic Light and a robust 6-layer printed circuit board it offers functions and gives each system a stylish element. The connectivity is a strength of the board with an extensive selection of ports, including high-speed USB 3.2 Gen 2, DisplayPort, HDMI as well as generous memory options with 4 x SATA-600 (RAID) and 2 x M.2 slots. The network functions include 5-Gigabit Ethernet connectivity and extended Wi-Fi 7 support, which ensures fast Internet access. In addition, features such as Frozr AI Cooling and EZ Debug LED ensure smooth and efficient troubleshooting and system maintenance, WAS further improves the user experience.
This text is machine translated.
Description
The MSI B850M GAMING PLUS WIFI motherboard offers gamers and PC enthusiasts a robust platform for setting up their systems. It supports the AMD B850 chipset and Ryzen processors, including the 7000, 8000, and 9000 series. With four DIMM slots for DDR5 SDRAM and support for RAM speeds of up to 8200 MT/s, this motherboard provides optimum performance for demanding applications and intensive gaming. Extended by functions like MSI audio boost, Mystic Light and a robust 6-layer printed circuit board it offers functions and gives each system a stylish element. The connectivity is a strength of the board with an extensive selection of ports, including high-speed USB 3.2 Gen 2, DisplayPort, HDMI as well as generous memory options with 4 x SATA-600 (RAID) and 2 x M.2 slots. The network functions include 5-Gigabit Ethernet connectivity and extended Wi-Fi 7 support, which ensures fast Internet access. In addition, features such as Frozr AI Cooling and EZ Debug LED ensure smooth and efficient troubleshooting and system maintenance, WAS further improves the user experience.