• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI PRO A620M-E Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® A620

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Supported RAM Health Check: Non-ECC
  • RAM - Registered or buffered: Unbuffered
  • RAM features: Two-channel memory architecture, AMD EXPO technology
  • Audio type: HD audio (8-channel)
  • Audio Codec: Realtek ALC897
  • Audio-compatibility: High-definition audio
  • Realtek RTL8111H network controller
  • Network interfaces: Gigabit Ethernet
  • Expansion slots: 1 x CPU; 2 x DIMM 288-pin; 1 x PCIe 4.0 x16; 1 x PCIe 3.0 x1; 1 x M.2 socket (2260/2280 M.2 Key M slot)
  • Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA- RAID 0 / RAID 1 / RAID 10; PCIe 4.0 ports 1 x M.2
  • External Interfaces: 1 x HDMI; 1 x VGA; 4 x USB 3.2 Gen 1; 2 x USB 2.0; 1 x LAN (Gigabit Ethernet); PS/2 keyboard; 1 x Audio Line-In - Mini jack plug; 1 x Audio Line-Out - Mini jack plug; 1 x Microphone - Mini jack plug; PS/2 Mouse
  • Internal interfaces: 2 x USB 3.2 Gen 1 - multi-pin connector; 4 x USB 2.0 - multi-pin connector; 1 x audio - multi-pin connector; 1 x SPI - multi-pin connector; 1 x serial - pin connector
  • Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
  • BIOS type: AMI
  • BIOS Features: MSI ClickBIOS 5
  • Hardware features: Debug LED, MSI steel armor, MSI core boost, DIY friendly design, surface mount technology (SMT), MSI memory boost
Product type

Motherboard

Chipset

AMD® A620

#####AMD AM5

Form factor

Micro-ATX

Processor/type

Ryzen (unterstützt Ryzen 7000 Series)

RAM type

DDR5 RAM

Clock speed

5000 MHz

5200 MHz

5400 MHz

5600 MHz

5800 MHz

6000 MHz

4800 MHz

RAM / Max. upgrade

96 GB

Interfaces

HDMI™

VGA

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

Gigabit LAN (1 Gbps)

PS/2

Audio line in

Audio line out

Mic/line-in combo (3.5 mm jack)

Serial (9-pin)

No. of DDR5 slots

2 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x1

1 x

No. of USB 2.0 ports

6 x

No. of USB 3.2

6 x

No. of serial ports

1 x

No. of PS/2 ports

2 x

Factory colour

Multicolour

Weight

0.8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045508 MSI PRO A620M-E Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® A620

Description

Scope of delivery

  • IO shielding
  • M.2 Screws/Spacer sets
  • 1 x Serial ATA cable
  • This text is machine translated.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.