• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI PRO B650-P WIFI Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B650

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

AMD® B650

#####AMD AM5

Form factor

ATX

RAM type

DDR5 RAM

No. of PCIe 3.0 x16

1 x

No. of USB 2.0 ports

4 x

No. of USB type A 3.0 ports

4 x

Depth

243.8 mm

Width

304.8 mm

No. of 10 Gb LAN ports

1 x

No. of HDMI ports

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842493 MSI PRO B650-P WIFI Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B650

Description

BUSINESS ELEGANCETHE PRO series is designed for professional users from all areas of life. The series is characterized by high performance and quality and offers the users a first-class experience. If you want productivity and efficiency, you can be sure that the MSI PRO series is optimally suitable.Enlarged heat sinkThe enlarged heat sink increases the surface of the heat dissipation and ensures that the performance remains intact even under high load.M.2 Shield FrozrThe improved M.2 cooling solution protects each M.2 SSD and provides for an excellent performance.Reinforced VRM heatsinkThe VRM heat sink covers the upper MOS and helps to dissipate heat.7W/mK heat-conducting pads and additional choke padsHigh-quality 7W/mK MOSFET-heat-conductive pads and additional choke heat-conductive pads ensure that all cores run with high power.Chipset Heat SinkThe chip-set cooling element is designed in such a way that it reduces dust and noises and enables a high heat dissipation.LIGHTNING GEN 4 PCI-EWith the Lightning Gen 4 PCI-E, the bandwidth of a x16 interface is increased to 64GB/s and WAS is twice as fast as the previous generation.REINFORCED, STRONGLY SOLDERED CONNECTIONSMSI PCI express steel armslots are secured with additional solder points on the mainboard and hold the weight of heavy graphic cards. To ensure that you can take advantage of any game, Steel Armor shields the point of contact from electromagnetic interference.

This text is machine translated.

Features

  • Processor manufacturer: AMDSocket: Socket AM5Compatible processors: AMD Ryzen 7 7th GenAMD Ryzen 9 7th Gen Supported memory: DDR5 SDRAMRAM maximum: 128 GBSupported memory speed: 4800,5000,5200,5400,5600,5800,6000,6200,6400 MHz. Supported drive interfaces: M.2SATARAID levels 01. Ethernet interface type 2.5 Gigabit EthernetLAN-Controller: Realtek RTL8125-BGTop WLAN standard Wi-Fi 6E (802.11ax). Component for: PCMotherboard form factor ATXMotherboard Chipset family: AMD

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.