Motherboard
AMD® B650
#####AMD AM5
ATX
Ryzen (unterstützt Ryzen 7000 Series)
DDR5 RAM
5000 MHz
5200 MHz
5400 MHz
5600 MHz
5800 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
6600 MHz
Show more192 GB
HDMI™
DisplayPort
USB A (USB 3.2 2nd gen)
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 1st gen)
Audio line in
Audio line out
Microphone (3.5 mm jack)
Gigabit LAN (1/2.5 Gbps)
USB A (USB 2.0)
Show more4 x
1 x
1 x
1 x
1 x
1 x
1 x
4 x
6 x
3 x
6 x
2 x
4 x
7.1
Multicolour
1.455
yes
User & Safety Instructions 3045528 MSI PRO B650-S Wifi Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B650
The necessary accessories are required to use the article as described.