• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI PRO B760M-G DDR4 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® B760

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

Intel® B760

Intel® 1700

Form factor

Micro-ATX

RAM type

DDR4 SDRAM

No. of USB 2.0 ports

4 x

No. of USB type A 3.0 ports

4 x

No. of SATA III ports

4 x

Depth

243.8 mm

Width

220 mm

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842667 MSI PRO B760M-G DDR4 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® B760

Description

Features

  • Processor manufacturer: IntelLGA 1700 processor socketCompatible processors: Intel® Celeron®Intel® Pentium® Gold. Supported memory: DDR4 SDRAMRAM maximum: 64 GBRAM type DIMM. Supported drive interfaces: M.2SATA IIIRAID levels 01510. Ethernet interface type 2.5 Gigabit Ethernet. Component for: PCMotherboard form factor: Micro ATXMotherboard Chipset family: Intel
  • This text is machine translated.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.