• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI PRO MAX 271UPXW12G Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.03 ms OLED

1/23
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSI PRO MAX 271UPXW12G Gaming screen

  • Screen size 67.3 cm (26.5 inch) 4K UHD, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: VESA Mount 100 x 100 mm

Technical specifications

  • HD type Ultra-wide Full HD
  • Screen technology: QD-OLED
  • Contrast ratio: 1500000:1
  • 0.153 x 0.153 mm pixel distance
  • HDMI Version 2.1
  • Swivel angle range -30 - 30 °
  • Tilt angle range -5 - 20°
  • Energy efficiency class (HDR): G
  • Package weight: 10.5 kg
Product type

Gaming screen

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

67.3 cm

Screen size diagonal (inches)

26.5 inch

Screen size diagonal (inches)

26 inch

Image format

16:9

Panel technology

OLED

Touchscreen (display)

No

Frame rate

60 Hz

Response time

0.03 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

1500000 : 1

Factory colour

White

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

VESA Mount 100 x 100 mm

Audio power (max.)

5 W

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

611.1 mm

Height

560.3 mm

Depth

200.6 mm

Weight

7 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 611.1 x 560.3 x 200.6 mm

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Gaming

Display resolution mode

4K UHD

F (A - G)

Display

67.3 cm (26.5 inch)

Screen resolution

4K (3840 x 2160 Pixel)

Display (cm)

67.3 cm

Power consumption (off)

0.3 W

Device depth (without stand)

73 mm

Display properties

OLED

Display resolution

3840 x 2160 Pixel

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

367.9 mm

Type

internal

100 x 100 mm

UKCA

yes

Number of speakers

2

Headphone out

yes

Width (without stand)

611.1 mm

Cable lock slot

yes

Colour gamut

99 %

Colour depth

10 Bit

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

yes

Built-in USB hub

no

DVI port

no

Built-in speaker(s)

yes

Adjustable height (max)

15 cm

Pivot

yes

sRGB coverage (typical)

138.2 %

Adobe RGB coverage

97.5 %

AMD FreeSync

yes

USB Type-C DisplayPort Alternate Mode

yes

Horizontal scan range

30 - 270 kHz

Flicker-free technology

yes

Low Blue Light technology

yes

Frameless design

yes

USB Power Delivery up to

98 W

DCI-P3 coverage

99 %

VESA Adaptive Sync support

yes

Energy consumption (SDR) per 1000 hours

26 kWh

Energy consumption (HDR) per 1000 hours

27 kWh

HDMI

yes

Swivelling

yes

Pivot angle

-90 - 90°

Built-in camera

no

Tilt adjustment

yes

Vertical scan range

48 - 120 Hz

Viewable size, horizontal

59 cm

Viewable size, vertical

33.3 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843121 MSI PRO MAX 271UPXW12G Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.03 ms OLED

Description

Experience breathtaking picture sharpness with the MSI PRO MAX 271UPXW12G, a 27-inch OLED-monitor, which brings the brilliance of Quantum-Dot technology in your work area. With a native resolution of 3840 x 2160 and a color room that supports 1.07 billion colors, this monitor delivers true to life pictures, which are perfectly suitable for every professional or creative application. The contrast ratio of 1,500,000:1 and the brightness of 1,000 cd/m² ensure that every detail is displayed with depth and clarity.
This monitor features a built-in USB 3.1 hub and KVM switch for seamless connectivity and multitasking capabilities. With height adjustment, rotation, swivel and tilt options, you can easily adjust the position of the screen, while WAS increases comfort over time. With numerous input connections, including 2x HDMI, DisplayPort and 2x USB-C, it offers versatility for different devices and is thus the ideal choice for each configuration.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.