• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI X870E GAMING PLUS Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® X870

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSI X870E GAMING PLUS Motherboard

  • AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
  • PC ATX AMD X870E
  • DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
  • M.2 RAID Support Number of supported storage drives: 3
  • WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4

Technical specifications

Product type

Motherboard

Chipset

AMD® X870

#####AMD AM5

Form factor

ATX

RAM type

DIMM

RAM / Max. upgrade

256 GB

Interfaces

M.2

Wi-Fi 7 (IEEE 802.11be)

Wi-Fi

Bluetooth

HDMI™

USB A (USB 2.0)

No. of SATA III ports

4 x

Factory colour

Multicolour

Depth

300 mm

Height

100 mm

Width

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3427936 MSI X870E GAMING PLUS Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® X870

Datasheet 3427936 MSI X870E GAMING PLUS Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® X870

User & Safety Instructions

User & Safety Instructions 3427936 MSI X870E GAMING PLUS Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® X870

Description


Ready for the future of gaming?
The MSI X870E GAMING PLUS WIFI motherboard is the ultimate hub for your high-performance PC system! Equipped with the AMD X870E chipset and the socket AM5, this ATX motherboard supports the latest AMD Ryzen 7000, 8000 and even the next 9000 processors.

Experience incomparable speed with DDR5-SDRAM memory, which can be extended to up to 256 GB, and use the advantages of M.2 memory drive interfaces with RAID-support (levels 0, 1, 5, 10) for lightning fast charging times.

Stay connected with Wi-Fi 7 (802.11b) and Bluetooth 5.4 and enjoy a smooth online gaming experience. The MSI X870E GAMING PLUS WIFI offers you the performance and connectivity you need for the ultimate gaming experience.

This text is machine translated.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.