• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MTA Automotive 3050127 Connector set

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector set

Number of pins

3

Insulation type

Insulated

max. cross section

1.5 mm²

Min. cross section

0.75 mm²

Content

1 pc(s)

Cross-section range

0.75 - 1.5 mm²

Type

SuperSeal

Documents & Downloads

Datasheet

Datasheet 2755661 MTA Automotive 3050127 Connector set

User & Safety Instructions

User & Safety Instructions 2755661 MTA Automotive 3050127 Connector set

Description

Waterproof connectors with high resistance

This text is machine translated.

Features

  • Watertight plug-in casing SUPERSEAL 1,5mm²Casing for spade plug SUPERSEALThe snap fastener ensures the electrical contact and mechanical latchingCan be removed againSealing of the individual wires with a silicone rubber sealFor use in humid or oxidized environments, Ideal for applications in boat, car or motorcycleResistant to oil, petrol, diesel fuel and high temperaturesLock-protected against reverse polarity and contact.Material: Polyamide 6.6 glass fiber reinforcedConnection cross-section: 0.75-1.5mm²

Scope of delivery

  • Male connector case3x cable Shoe 3x cable seal

More interesting products

(*All information is plus legal VAT)