• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MTA Automotive Fuse/Relay Hol Maxi Micro Relay WP Fuse/relay holder Blade-type fuse (mini) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 35.99
-8 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse/relay holder

Suitable for

Blade-type fuse (mini)

Nominal voltage

6 V

12 V

24 V

36 V

Dim

(L x W x H) 71.6 x 107.6 x 93.1 mm

No. of inputs

10 x

Width

107.6 mm

Height

93.1 mm

Length

71.6 mm

Documents & Downloads

Datasheet

Datasheet 1455800 MTA Automotive Fuse/Relay Hol Maxi Micro Relay WP Fuse/relay holder Blade-type fuse (mini) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1455800 MTA Automotive Fuse/Relay Hol Maxi Micro Relay WP Fuse/relay holder Blade-type fuse (mini) 1 pc(s)

Description

Main Distribution unit for 6 pcs minival fuses + 1 St. Maxival Maxi fuse + 2 relay + 1 piece micro relay

This text is machine translated.

What kind of Car Fuse Holders are you looking for?

More interesting products

(*All information is plus legal VAT)