• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-21434-2 Insulated gripper with large range Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum jaw spread 18 mm
  • Material housing: Polypropylene with nickel-plated brass contacts
  • 10 ampere
  • 1000 V, CATIII
Factory colour

Red

Length

155 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3330873 Mueller Electric BU-21434-2 Insulated gripper with large range Red

User & Safety Instructions

User & Safety Instructions 3330873 Mueller Electric BU-21434-2 Insulated gripper with large range Red

Description

An insulated gripper, which can be used to reach tight places while the operator's hands are kept away from current-carrying circuits. Compatible with all shrouded, non-sheathed or retractable 4mm banana plugs.

This text is machine translated.

Scope of delivery

  • Insulated gripper with large range

More interesting products

(*All information is plus legal VAT)