There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ring terminal
M12
13 mm
Not insulated
Metal
1 pc(s)
Copper silver plated
MCL50-12
MCL50-12
50 mm²
50 mm²
15 g
Yes
Gesamtlänge: 44,5 mm
Flanschbreite: ca. 22 mm bis 24 mm
50 - 50 mm²
Anti-corrosive
No
up to 150 °C
Datasheet 3776098 Mueller Electric MCL50-12 Ring terminal Anti-corrosive Cross section (max.)=50 mm² Hole Ø=13 mm Not insulated Metal 1 pc
User & Safety Instructions 3776098 Mueller Electric MCL50-12 Ring terminal Anti-corrosive Cross section (max.)=50 mm² Hole Ø=13 mm Not insulated Metal 1 pc