• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 27700074 LED (monochrome) Torch, Keyring torch Key ring rechargeable 500 lm 40 g

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output: 5 W
Luminous flux (range)

500 lm - 999.9 lm

Product type

Torch

Bulb type

LED (monochrome)

Power supply (LOV)

rechargeable

Weight

40 g

Dim

(L x W x H) 41 x 17 x 57 mm

Technology

LiPo

Battery type

Rechargeable battery

Operating voltage

3.7 V

Luminous flux (high)

500 lm

Width

17 mm

Height

57 mm

Length

41 mm

IP20

Features

Key ring

Documents & Downloads

Datasheet

Datasheet 3395121 Müller-Licht 27700074 LED (monochrome) Torch, Keyring torch Key ring rechargeable 500 lm 40 g

User & Safety Instructions

User & Safety Instructions 3395121 Müller-Licht 27700074 LED (monochrome) Torch, Keyring torch Key ring rechargeable 500 lm 40 g

Description

Whether as a small work light or reliable emergency light – the versatile LED battery key-ring light from MÜLLER-LIGHTING is the ideal companion while traveling. The handy hook lets you easily attach the light to a keychain or to pockets, so you can have it at hand at any time. With its four different light modes (100%, 50%, Flash and "super bright") you are best prepared for each situation. A special highlight is the integrated bottle opener, which you can now have at hand at all times. The magnetic rear side also enables the keychain light to be attached to metal surfaces and to work hands-free. A USB cable for charging the battery is included in the delivery.

This text is machine translated.

Scope of delivery

  • 0.3 m USB cable.
  • LiPo battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)