• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Arax LED plinth lighting LED (monochrome) Built-in LED 7 W Neutral white White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED-under cabinet luminaire ARAx 70 disco

  • Power= 7 W
  • Total luminous flux= 750 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED plinth lighting

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Length

655 mm

Built-in LED

Width

32 mm

Rating per bulb

7 W

Height

40 mm

7 W

Energy consumption

7 kWh/1000h

4000 K

Colour

Neutral white

750 lm

Total luminous flux

750 lm

Light features

Incl. switch

Protection class

II

IP20

Factory colour

White

Material

Plastic

Weight

233 g

Dim

(L x W x H) 655 x 32 x 40 mm

n.rel.

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 2632703 Müller-Licht Arax LED plinth lighting LED (monochrome) Built-in LED 7 W Neutral white White

User & Safety Instructions

User & Safety Instructions 2632703 Müller-Licht Arax LED plinth lighting LED (monochrome) Built-in LED 7 W Neutral white White

Description

The modern LED cabinet lamp Arax 70 can be used in all living areas and provides optimum lighting conditions and highest comfort of light The switch allows you to easily switch the lamp on and off. The lamp has a length of 70 cm and a neutral white light color.

This text is machine translated.

What kind of Undercabinet Lighting are you looking for?