• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Hollywood DIM 27700051 LED mirror light 7 W Warm white

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED mirror lights Hollywood DIM

  • Power= 7 W Total luminous flux= 470 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED mirror light

Operating voltage

5 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

7 W

3000 K

Colour

Warm white

470 lm

Total luminous flux

470 lm

Light features

Dimmable

Protection class

III

IP20

Dim

(L x W x H) 45 x 45 x 50 mm

n.rel.

Weight

320 g

Light bulb included

Yes

Width

45 mm

Height

50 mm

Length

45 mm

Documents & Downloads

Datasheet

Datasheet 2632753 Müller-Licht Hollywood DIM 27700051 LED mirror light 7 W Warm white

User & Safety Instructions

User & Safety Instructions 2632753 Müller-Licht Hollywood DIM 27700051 LED mirror light 7 W Warm white

Description

Perfect bathroom light and flawless make-up or shaving.The modern and stylish Hollywood mirror light chain consists of 8 light sources that can be placed flexibly and is both simple, quick and applicable as well as flexibly thanks to its suction cups and self-adhesive tapes. The Hollywood can be conveniently switched on and off with the switch integrated into the lamp. Moreover, the mirror light can be changed and dimmed in 3 stages. While comfortable warm white light provides a cozy atmosphere, cold white daylight Ideal is suitable as a make-up light or even for a shave. Besides this, you can dim Hollywood and adjust the brightness of the light so that it is easy. The memory function, which stores the last selected light color and dimming level, provides even more comfort.

This text is machine translated.