
Highlights & Details
LED-under cabinet luminaire Melo Plug 70 disco white
- Power= 15 W
- Total luminous flux= 1670 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED plinth lighting
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
762 mm
Built-in LED
- Width
80 mm
- Rating per bulb
15 W
- Height
85 mm
15 W
- Energy consumption
15 kWh/1000h
4000 K
- Colour
Neutral white
1670 lm
- Total luminous flux
1670 lm
- Light features
Incl. hook
Incl. socket
Incl. switch
- Factory colour
White
- Weight
1108 g
- Dim
(L x W x H) 762 x 80 x 85 mm
n.rel.
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2632748 Müller-Licht Melo Plug LED plinth lighting LED (monochrome) Built-in LED 15 W Neutral white White
User & Safety Instructions
User & Safety Instructions 2632748 Müller-Licht Melo Plug LED plinth lighting LED (monochrome) Built-in LED 15 W Neutral white White
Description
This text is machine translated.
Scope of delivery
- 5 hook included


