• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Salva LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 7.5 W Warm white White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED-under-cabinet lamps Salva 30 x 20

  • Power= 7.5 W
  • Total luminous flux= 450 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED plinth lighting (+ motion detector)

Type

Planar

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Length

300 mm

Built-in LED

Width

200 mm

Rating per bulb

7.5 W

Height

10 mm

7.5 W

Energy consumption

8 kWh/1000h

3000 K

Colour

Warm white

450 lm

Total luminous flux

450 lm

Light features

Adjustable light emission

Protection class

II

IP20

Factory colour

White

Weight

500 g

Dim

(L x W x H) 300 x 200 x 10 mm

n.rel.

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 2632687 Müller-Licht Salva LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 7.5 W Warm white White

User & Safety Instructions

User & Safety Instructions 2632687 Müller-Licht Salva LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 7.5 W Warm white White

Description

The flat LED panel Salva 30x20 provides in the kitchen optimal lighting conditions and the highest comfort of light. Thanks to the integrated sensor the lamp can be enhancedSwitching on and off just by moving your hand. Unattractive traces of dirt on light switches or interruptions when cooking are now a thing of the past. The LED-Panel Salva also possesses a motion sensor with dimming function, so that you can dim the lamp to the desired brightness by simply holding the hand below the sensor. The memory function, which stores the last selected dimming level, provides even more comfort. The LED panel Salva is mounted quickly and easily and has a neutral white light color.

This text is machine translated.

What kind of Undercabinet Lighting are you looking for?