
Highlights & Details
LED-Wall- and cieling lamps Softlux DIM 90
- Power= 15 W
- Total luminous flux= 1620 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED plinth lighting
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
46 mm
Built-in LED
- Width
910 mm
- Rating per bulb
15 W
- Height
61 mm
15 W
- Energy consumption
15 kWh/1000h
4000 K
- Colour
Neutral white
1620 lm
- Total luminous flux
1620 lm
- Light features
Dimmable
- Protection class
II
IP20
- Factory colour
White
- Weight
550 g
- Dim
(L x W x H) 46 x 910 x 61 mm
n.rel.
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2632693 Müller-Licht Softlux DIM LED plinth lighting LED (monochrome) Built-in LED 15 W Neutral white White
User & Safety Instructions
User & Safety Instructions 2632693 Müller-Licht Softlux DIM LED plinth lighting LED (monochrome) Built-in LED 15 W Neutral white White
Description
This text is machine translated.

