User & Safety Instructions 3199692 Multi-meter Hager SM101C
Description
Multi-meter, 3ph, from converter measurement, RS485 interface, measurement U, I, P, Q, S. Modular multi-functional measuring device for recording electrical quantities In low-voltage networks. It enables the acquisition of currents: Instantaneous values/mean values of I1,I2,I3,In. Voltages: Instantaneous values of U1, U2, U3, U12, U23, U31 and frequency. Power: Current values of 3P,Sum P,3Q, Sum Q, 3S, Sum S. In addition, the counting of active energy kWh, reactive energy kvarh and operating hours is possible. Harmonic harmonics up to rank 51 can be detected. The measuring device has outputs for the control of devices, alarm transmission and pulse transmission. Communication is implemented via RS485 (JBUS/MODBUS). Other technical details: Can be switched to 2 tariff counting, background lighting, keys for currents/voltages/power/temperature.
Multi-meter, 3ph, from converter measurement, RS485 interface, measurement U, I, P, Q, S. Modular multi-functional measuring device for recording electrical quantities In low-voltage networks. It enables the acquisition of currents: Instantaneous values/mean values of I1,I2,I3,In. Voltages: Instantaneous values of U1, U2, U3, U12, U23, U31 and frequency. Power: Current values of 3P,Sum P,3Q, Sum Q, 3S, Sum S. In addition, the counting of active energy kWh, reactive energy kvarh and operating hours is possible. Harmonic harmonics up to rank 51 can be detected. The measuring device has outputs for the control of devices, alarm transmission and pulse transmission. Communication is implemented via RS485 (JBUS/MODBUS). Other technical details: Can be switched to 2 tariff counting, background lighting, keys for currents/voltages/power/temperature.