User & Safety Instructions 2443319 Multi-speed drive PFERD TOOLS 85202037
Description
Performance features:With max. Speed 24,000 RPM.Highest and stable torque.Infinitely variable speed control.Overload protection.Soft start-up to protect people, tools and drive.Restart protection at voltage drop (USP).Very low noise level. Removable operating console with possibility of extension, e.g. B. Suspended version for working in the boiler. High tractive force even at lower speeds.Easy-to-service, since easily removable housing with four main modules. Included: ME 22/240 with 3-phase alternating current 4 m power cable without connector, pin wrench.MEW 18/240 with 1-phase alternating current 4 m power cable with connector, 2 Allen keys.
This text is machine translated.
Description
Performance features:With max. Speed 24,000 RPM.Highest and stable torque.Infinitely variable speed control.Overload protection.Soft start-up to protect people, tools and drive.Restart protection at voltage drop (USP).Very low noise level. Removable operating console with possibility of extension, e.g. B. Suspended version for working in the boiler. High tractive force even at lower speeds.Easy-to-service, since easily removable housing with four main modules. Included: ME 22/240 with 3-phase alternating current 4 m power cable without connector, pin wrench.MEW 18/240 with 1-phase alternating current 4 m power cable with connector, 2 Allen keys.