• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Multi-speed drive PFERD TOOLS 85202040

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flexible shaft connection [DIN]: 10Height: 320 mmOutput: 2200 WPower consumption: 2700 WRPM from: 100 RPMRPM to 15000 RPMVoltage 50–60 Hz from 380 VVoltage from 50 60 Hz to 480 V
Product type

Multi-speed motor

Content

1 pc(s)

Width

200 mm

Length

445 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443320 Multi-speed drive PFERD TOOLS 85202040

Description

Performance characteristics: Stepless speed control (with fast drive ST 103 DIN 10 to max. 40,000 RPM). Overload protection.Restart protection in the event of a voltage drop (USP).Removable operating console with possibility of an extension, e.g. B. Suspended design for work in the boiler. Delivery scope:ME 22/150 with 3-phase alternating current 4 m power cable without plug, pin wrench MEW 18/150 with 1-phase alternating current 4 m power cable with plug, 2 pin wrench.

This text is machine translated.