• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Multi-speed drive PFERD TOOLS 85205710

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flexible shaft connection [DIN]: 10Height: 98 mmOutput: 600 WPower consumption: 1020 WRPM from: 500 RPMRPM to 18000 RPMVoltage 50–60 Hz from 230 V
Product type

Multi-speed motor

Content

1 pc(s)

Width

98 mm

Length

222 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443331 Multi-speed drive PFERD TOOLS 85205710

Description

Performance characteristics: Continuously variable speed control. Electronics for constant speed. Overload protection.Restart protection in the event of a voltage drop (USP).The combined speed controller KDR 8/180 SI can be used as a table and foot controller. In table mode, the speed can be individually adjusted by means of the potentiometer. The maximum speed is set by the potentiometer for foot operation. The regulation is done via the foot pedal. Usage only with engine RUER 8/180 SI.Very low noise development. Particularly suitable for use in tool and mold making. Delivery: 2.5 m power cable, 2.25 m connection cable, 2 pin wrench.

This text is machine translated.