• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Multicolour Hager SPB413

Number of pins
4
Factory colour
Multicolour
Dim
(W x H x D) 85 x 80 x 110 mm
Width
85 mm
Height
80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Multicolour

Number of pins

4

Dim

(W x H x D) 85 x 80 x 110 mm

Width

85 mm

Height

80 mm

Depth

110 mm

Weight

0.39

DIN rail (top hat rail) 35 mm

FALSE

4 modular spacing

275 V

400 V

Optic

35 mm²

25 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2819905 Multicolour Hager SPB413

Description

Surge suppressor T2 4P 40kA TT/TNS Fault display. Surge suppressor type 2 in 3+1 circuit for protection of three-phase TT and TN-S systems. Consisting of a four-way base element, three protective plugs with temperature-monitored high performance varistor and a plug as total current spark gap with dynamic separator. Visual fault warning on plugs in case of overload. Connections for the active conductor from below for earthing/PE and telecommunications contact from above. Biconnect-terminals for connection of round conductors and wiring bridges. Labelling possibility on the base element.

This text is machine translated.