• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Multifunctional measuring device Hager SM103E

Product type
Multifunctional measuring device
Width
96
Height
96 mm
Depth
60 mm
Voltage type (supply voltage)
AC/DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multifunctional measuring device

96

96 mm

60 mm

AC/DC

FALSE

TRUE

FALSE

IP51

FALSE

110-400 V

110-400 V

120-350 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3199635 Multifunctional measuring device Hager SM103E

User & Safety Instructions

User & Safety Instructions 3199635 Multifunctional measuring device Hager SM103E

Description

Comfort multi-function meter. Multi-functional measuring device comfort for recording and analyzing currents, voltages, power factor, power and harmonics (Tier 63). Backlit LCD display Expandable through plug modules.

This text is machine translated.