There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tachometer
Mechanical
Optical
0,05 % + 1 Digit
0.1 U/min
50 mm - 500 mm
(L x W x H) 72 x 160 x 37 mm
DAkkS standards
300 g
LCD
Digital
19999 U/min
0.5 U/min
99999 U/min
2.5 U/min
0.5 - 19999 U/min
2.5 - 99999 U/min
160 mm
37 mm
72 mm
RPM 82
User & Safety Instructions 2742955 Multimetrix P06236902-DAkkS Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 0.5 - 19999 U/min 2.5 - 99999
The necessary accessories are required to use the article as described.