• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 012027 Aluminium Window cleaner ladder

1/4
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Window cleaner ladder

Material

Aluminium

No. of rungs/steps

5

Extendable part width

25 mm

Extendable part height

73 mm

Load capacity (max.)

120 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400891 MUNK Günzburger Steigtechnik 012027 Aluminium Window cleaner ladder

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.