• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 019183 Hooks 2 pc(s)

EAN:
Part number:
Item no:
1/3
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk hook for special conductors, angled to 150 mm

  • To be installed with tools

Technical specifications

  • Hook type: Angled
  • Material design: Plastic cover
  • Diameter / Support up to 150 mm
Product type

Hooks

Material

Steel (coated)

Dim

(L x W) 228 mm x 26 mm

Content

2 pc(s)

Width

26 mm

Length

228 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400957 MUNK Günzburger Steigtechnik 019183 Hooks 2 pc(s)

Description

Coated with high-quality plastic to protect against scratches. Angled hook for a perfect fit and stability to appropriately shaped consoles. 1 kit = 2 items.

This text is machine translated.