• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 019193 Ladder foot 4 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk half-round socket 98x25 mm

  • To be installed with tools

Technical specifications

Product type

Ladder foot

Material

Plastic

Dim

(L x W x H) 100 x 28 x 55 mm

Extendable part width

25 mm

Extendable part height

98 mm

Content

4 pc(s)

Width

28 mm

Height

55 mm

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400987 MUNK Günzburger Steigtechnik 019193 Ladder foot 4 pc(s)

Description

Increases the stability and safety of the conductor. Quick and easy to install. For ladder and step ladder made of aluminum. 1 kit = 4 pieces

This text is machine translated.