• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 019218 Ladder foot 2 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MUNK levelo® inner shoe electrically conductive 98x25 mm

  • To be installed with tools

Technical specifications

Product type

Ladder foot

Material

Plastic

Dim

(L x W x H) 100 x 32 x 84 mm

Extendable part width

25 mm

Extendable part height

98 mm

Content

2 pc(s)

Width

32 mm

Height

84 mm

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400984 MUNK Günzburger Steigtechnik 019218 Ladder foot 2 pc(s)

Description

For ladders starting from year of manufacture 2019 with levelo® inner shoe. Electrically conductive. 1 kit = 2 items.

This text is machine translated.