Retractable beam made of aluminum tube Ø 35 mm. For vertical extension of the conductor for a secure cross-over. Suitable for all ladders with 280 mm pitch and 235 mm or 263 mm increments. For tool-free installation via ergonomic star handle. Attachment takes place via clamping mechanism in the topmost rung/step holes. Available as a version for mounting on the left or right
This text is machine translated.
Description
Retractable beam made of aluminum tube Ø 35 mm. For vertical extension of the conductor for a secure cross-over. Suitable for all ladders with 280 mm pitch and 235 mm or 263 mm increments. For tool-free installation via ergonomic star handle. Attachment takes place via clamping mechanism in the topmost rung/step holes. Available as a version for mounting on the left or right