• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 019294 Brace 1 pc(s)

1/6
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk tension and pressure-resistant connecting strut

  • Can be mounted without any tools

Technical specifications

Product type

Brace

Material

Aluminium

Dim

(L x W x H) 490 x 99.5 x 60 mm

Content

1 pc(s)

Width

99.5 mm

Height

60 mm

Length

490 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401018 MUNK Günzburger Steigtechnik 019294 Brace 1 pc(s)

Description

High-strength strain and pressure protection made of aluminum with joint for step conductors up to wire size 2x10. For maximum safety at work, correct positioning of the conductor by means of pressure reinforcement, optimum stability and prevention of inadmissible running of the conductor. Simple attachment via clamping mechanism in the rung/step crimp opening. For retrofitting

This text is machine translated.