• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 019718 Retrofit set 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MUNK add-on kit clip-step for step module MaxxStep length 580 mm

  • Can be mounted without any tools

Technical specifications

  • Set for ladders with: 1 level
  • Slip prevention clip-step
  • Number of footprints in set: 1 pieces
Product type

Retrofit set

Material

Plastic

Dim

(L x W x H) 580 x 85 x 23 mm

Weight

0.21

Content

1 pc(s)

Width

85 mm

Height

23 mm

Length

580 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401074 MUNK Günzburger Steigtechnik 019718 Retrofit set 1 pc(s)

Description

Suitable for ladder made of aluminum and GFK. For an ergonomic, comfortable and fatigue-free stand for working in accordance with TRBS 2121 Part 2. Can be flexibly mounted on any rung up to the maximum accessible rung (not with the rung Safe R 13). Quick and tool-free installation thanks to double clamping screws with retaining lock. Optionally with step attachment clip-step, clip-step R13 and clip-step Relax. Available in different lengths

This text is machine translated.