• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 019773 Wheel set 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk roller unit complete for 3-part rope lift trucks

  • To be installed with tools

Technical specifications

  • Roll diameter: 100 mm
Product type

Wheel set

Material

Plastic

Steel (galvanized)

Dim

(L x W) 362 mm x 100 mm

Content

1 pc(s)

Width

100 mm

Length

362 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401060 MUNK Günzburger Steigtechnik 019773 Wheel set 1 pc(s)

Description

Enables easy and secure attachment of ladders to a wall. Smooth wheels for effortless moving. 1 set = 2 x wall rollers, 1 x castor axle. Suitable for 3-part rope pull conductors

This text is machine translated.