• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 019861 Rung cover 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk step clip-step R13 yellow length 550 mm

  • Can be mounted without any tools

Technical specifications

Product type

Rung cover

Material

Plastic

Factory colour

Yellow (RAL 1021)

Dim

(L x W x H) 550 x 85 x 23 mm

Content

1 pc(s)

Width

85 mm

Height

23 mm

Length

550 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401055 MUNK Günzburger Steigtechnik 019861 Rung cover 1 pc(s)

Description

The clip-step R 13 treads is a certified, non-slip coating for our step ladders. The clip-step R 13 treads meets the requirements of rating group R 13 with a plastic profile with corundum scattering and was classified in the evaluation group for displacement with V6. The clip-step R 13 treads specially in wet or oily environments offer an additional increase in work safety. The clip-step R13 step contact plate is applied completely and fitted exactly on to the stage and can be removed again without any residues, without damaging the conductor. The clip-step R13 step support is applied to both sides of step ladders up to the maximum walk-in level according to DIN EN 131 and thus functions as a visual control for the correct use of the conductor. Available as accessories individually for 15.00 Euro without VAT/pc (non binding price recommendation) for your step ladder

This text is machine translated.