• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 019903 Step module 1 pc(s)

1/5
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk step module MaxxStep length 405 mm

  • Can be mounted without any tools

Technical specifications

Product type

Step module

Material

Aluminium

Dim

(L x W x H) 405 x 85 x 58 mm

Weight

0.5

Content

1 pc(s)

Width

85 mm

Height

58 mm

Length

405 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401079 MUNK Günzburger Steigtechnik 019903 Step module 1 pc(s)

Description

Suitable for rung ladder of MUNK Günzburger Steigtechnik made of aluminum and GFK (not for Telescope ladders). For an ergonomic, comfortable and fatigue-free stand for working in accordance with TRBS 2121 Part 2. Can be flexibly mounted on any rung up to the maximum accessible rung (not with the rung Safe R 13). Quick and tool-free installation thanks to double clamping screws with retaining lock. Optionally with step attachment clip-step, clip-step R13 and clip-step Relax. Available in different lengths

This text is machine translated.