• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 027991 Railing 1 pc(s)

1/5
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk mounting safety rails telescopic

  • Can be mounted without any tools

Technical specifications

Product type

Railing

Material

Aluminium

Content

1 pc(s)

Height

1410 mm

Length

3080 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401094 MUNK Günzburger Steigtechnik 027991 Railing 1 pc(s)

Description

Foldable additional frame for the construction and dismantling of roller scaffold for a minimization of the risk of crash. Simple mounting from the ground or the platform already secured by struts. By hanging the claws on the support frame. Safety by hooks Simple installation, without tools Telescoped, thus suitable for telescopic bars, it is suitable for platform lengths of 1.80 - 3.0 m. Note: In accordance with DIN EN 1004 the set-up, modification and dismantling of roller masts must be possible without personal protective equipment against falling. This requirement can be met by using two mounting safety rails.

This text is machine translated.