• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 030397 Extra crossbar 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk retrofit cross beam with levelo®-conductor shoe width 1.2 m with spar height 85 mm

  • To be installed with tools

Technical specifications

  • Traverse width 1200 mm
Product type

Extra crossbar

Material

Aluminium

Dim

(L x W x H) 1200 x 134 x 147 mm

Weight

1.76

Extendable part width

25 mm

Extendable part height

85 mm

Content

1 pc(s)

Width

134 mm

Height

147 mm

Length

1200 mm

Load capacity (max.)

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401103 MUNK Günzburger Steigtechnik 030397 Extra crossbar 1 pc(s)

Description

Inc. mounting materials Simple retrofitting to existing conductors for a stable stand. Increases safety and reduces the risk of falls and accidents

This text is machine translated.