• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 033325 Aluminium Multi-purpose step ladder 30 kg

1/13
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-purpose step ladder

Material

Aluminium

Weight

30 kg

External width

490 mm

Extendable part width

25 mm

Extendable part height

85 mm

Load capacity (max.)

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401159 MUNK Günzburger Steigtechnik 033325 Aluminium Multi-purpose step ladder 30 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.