• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 036326 GFK/Alu Platform steps Operating height (max.): 3.40 cm

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Platform steps

Working height range

3.1 cm - 4 cm

Material

GFK/Alu

No. of rungs/steps

6

Operating height (max.)

3.40 cm

External width

650 mm

Extendable part height

73 mm

Platform width

600 mm

Platform depth

0.65 mm

Height

2400 mm

Load capacity (max.)

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401164 MUNK Günzburger Steigtechnik 036326 GFK/Alu Platform steps Operating height (max.): 3.40 cm

User & Safety Instructions 3401164 MUNK Günzburger Steigtechnik 036326 GFK/Alu Platform steps Operating height (max.): 3.40 cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.