• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 041685 Retrofit set 6 pc(s)

1/4
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk clip-step relay for step ladder located on both sides GRP/ALU 6 step expanders

  • Can be mounted without any tools

Technical specifications

  • Set for ladders with: 2x4 steps
  • Slide-lock: Clip-step relax
  • Number of footprints in set: 6 pieces
Product type

Retrofit set

Material

Plastic

Dim

(L x W x H) 408 x 105 x 23 mm

Content

6 pc(s)

Width

105 mm

Height

23 mm

Length

408 mm

Load capacity (max.)

150 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401264 MUNK Günzburger Steigtechnik 041685 Retrofit set 6 pc(s)

Description

Comfortable standing: Thanks to its special geometry, the tread pad cushions the leading edge of the step and thus increases the comfort for the user – especially when working on the ladder for longer periods. The comfortable support at the next level makes work easier and increases safety, because the soft step cushions provide a pleasant and secure hold. the relax-step cushioning-is-as-variant-of-many-step ladders-you-pay-attention-to-the-additional clip-step-relax-behind-the-product name

This text is machine translated.