• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 050183 Aluminium Folding step stool Operating height (max.): 2.73 cm 8700

1/7
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Folding step stool

Working height range

2.1 cm - 3 cm

Material

Aluminium

No. of rungs/steps

3

Weight

8700

Operating height (max.)

2.73 cm

Extendable part height

73 mm

Load capacity (max.)

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401234 MUNK Günzburger Steigtechnik 050183 Aluminium Folding step stool Operating height (max.): 2.73 cm 8700

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.