• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 063267 Wall mount 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk wall mount U-bracket, adjustable 275-375mm, galvanized steel

  • To be installed with tools

Technical specifications

  • Wall bracket U-bracket
  • Adjustment range 100 mm
  • Distance from wall min. 275 mm
  • Distance from wall max. 375 mm
Product type

Wall mount

Material

Steel (galvanized)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401319 MUNK Günzburger Steigtechnik 063267 Wall mount 1 pc(s)

Description

Ideal for the attachment of access ladders. Very easy to mount through user-friendly design. Adjustable wall bracket

This text is machine translated.