• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 063278 Wall mount 2 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk wall mount for metal facade

  • To be installed with tools

Technical specifications

Product type

Wall mount

Material

Stainless steel

External width

150 mm

Content

2 pc(s)

Height

40 mm

Length

360 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401344 MUNK Günzburger Steigtechnik 063278 Wall mount 2 pc(s)

Description

Special wall holder for metal facade. Use as a screw-on area to secure standard wall brackets (U-bracket or single wall bracket). 1 kit = 2 items. Inc. mounting materials

This text is machine translated.