• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 063965 Steel (galvanized) Step

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk exit step extension steel galvanized width 500 mm

  • To be installed with tools

Technical specifications

Product type

Step

Material

Steel (galvanized)

External width

340 mm

Height

90 mm

Length

505 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401372 MUNK Günzburger Steigtechnik 063965 Steel (galvanized) Step

Description

Kit for exit stetrls with 250 or 300 mm gaps. For the exit step with 250 mm gap, 350 and 450 mm gap dimensions result. For the exit step with 300 mm gap, 400 and 500 mm gap dimensions result. Variable mounting through slots. Material: Hot-dip galvanized steel

This text is machine translated.