• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 11185 Trolley Aluminium

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for: Transport case 11138
  • Transport boxes
Product type

Trolley

Material

Aluminium

Max. load capacity

150 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270929 MUNK Günzburger Steigtechnik 11185 Trolley Aluminium

Description

Made of sturdy aluminum angles for easy and comfortable handling of the transport boxes maneuverable and smooth running thanks to two fixed rollers Ø 125 mm and two castors Ø 125 mm with locking device Load: 150 kg dispatch takes place dismantled, installation instructions included

This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.