• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 11224 Aluminium Step ladder Operating height (max.): 3 m Silver 5.8 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Step ladder

Working height range

2.1 m - 3 m

Material

Aluminium

Factory colour

Silver

No. of rungs/steps

4

Weight

5.8 kg

Operating height (max.)

3 m

Height

1540 mm

Material (details)

Aluminium

Type

Stepladder

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314442 MUNK Günzburger Steigtechnik 11224 Aluminium Step ladder Operating height (max.): 3 m Silver 5.8 kg

Description

Compact, slim and with ergonomically shaped conductor cross-beams, ideally suited for everyday use. 80 mm deep, corrugated aluminum levels and anti-skid, corrugated plastic tail invented size at full rest on the surface. Sturdy 4-way genietetes aluminum conductor joint and long-lasting, firmly screwed levels spar connections. Large-scale, corrugated standing platform for a safe working. With practical, integrated rack tray made of high-quality plastic. Order No. 11226 and 11227 with 2 high-strength Perlongurten. High stability by conical design. Step spacing 235 mm, Conductor inclination 20°.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.