• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 11254 Aluminium Step ladder Operating height (max.): 3 m 5.9 kg

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External test certificate: 2228711KAU-032: 2017-11-08
  • Holm height support part: 35 mm
  • Platform height: 0.93 m
  • Step length: 0.84 m
  • Steps incl. platform/deck board: Yes
  • Lower outer width: 0.49 m.
Product type

Step ladder

Working height range

2.1 m - 3 m

Material

Aluminium

No. of rungs/steps

4

Step depth

80 mm

Weight

5.9 kg

Operating height (max.)

3 m

Design type

Accessible on one side

Height

1.54 m

Steps

235 mm

Load capacity (max.)

150 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271588 MUNK Günzburger Steigtechnik 11254 Aluminium Step ladder Operating height (max.): 3 m 5.9 kg

Certificate

Certificate 2271588 MUNK Günzburger Steigtechnik 11254 Aluminium Step ladder Operating height (max.): 3 m 5.9 kg

Description

Step-up ladder made of aluminum ergonomically shaped conductor rails for easy handling 80 mm deep, fluted steps and large platform High-strength screwed-in step/stay connection Conical holding guide for safe standing 4-way riveted conductor joint made of aluminum Non-slip conductor shoes Practical storage tray selected models available optionally with abrasion-resistant wooden beams made of anodized aluminum starting from six stages: Spread protection with two high-strength Perlongurten step distance: 235 mm conductor inclination: 70° maximum load: 150 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.