• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

MUNK Günzburger Steigtechnik 167320 Mobile scaffold Toolfree set-up Operating height (max.): 8.4 m

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ballast Outdoor scaffold center structure: 20 kg
  • Ballast Outdoor scaffold Side structure: 20 kg
  • Ballast per boom Outdoor center structure: 40 kg
  • Ballast per boom Outdoor side structure: 40 kg
  • External test certificate: 3040475900-02Rev01
  • Indoor
  • Central structure: Possible & permissible
  • Indoor
  • Lateral design: Possible & permissible
  • Outdoor
  • Central structure: Possible & permissible
  • Outdoor
  • Lateral design: Possible & permissible
  • Platform height 6.35 m
  • Platform length 3 m.
Product type

Mobile scaffold

Working height range

8.1 m - 9 m

Operating height (max.)

8.4 m

Design type

With casters, with boom

Features

Toolfree set-up

Platform width

1.35 m

Height

7.35 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271345 MUNK Günzburger Steigtechnik 167320 Mobile scaffold Toolfree set-up Operating height (max.): 8.4 m

Certificate

Certificate 2271345 MUNK Günzburger Steigtechnik 167320 Mobile scaffold Toolfree set-up Operating height (max.): 8.4 m

Description

Rolling scaffold made of sturdy aluminum round tube with welded frame parts inclined ladders from platform to platform with 100 mm deep steps and handrail for safe ascent and descent as on a staircase, especially with loads modular principle for flexible use: All scaffold parts are also available separately as spare or extension parts High flexibility and stability through foldable jib ideal also for wall-side construction or the procedure in narrow gears unrestricted access thanks to opening in the entry frame Four castors Ø 200 mm with centric load feed, Locking devices and spindles for height compensation Large-format work surface with 1.35 m width Aluminum board boards and railing frame with integrated knee bar for protection against falling Tool-less assembly and dismantling of platform to platform thanks to plug connections and quick locks Low weight of the individual parts available for easy handling different platform lengths (1.80 m / 2.45 m / 3.0 m) Working heights up to 12.4 m GS-tested according to DIN EN 1004 load class / scaffold group 3: 2.0 kN / m²

This text is machine translated.